
950010004510000 | |
|---|---|
DigiKey Part Number | 732-950010004510000-ND |
Manufacturer | |
Manufacturer Product Number | 950010004510000 |
Description | WSK-CLMP TERMINAL BLOCK RISING C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-24 AWG |
Manufacturer Würth Elektronik | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polycarbonate (PC) |
Positions Per Level 4 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.45 Nm (4.0 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,66000 | € 1,66 |
| 10 | € 1,63000 | € 16,30 |
| 100 | € 1,57160 | € 157,16 |
| 250 | € 1,53248 | € 383,12 |
| 500 | € 1,48072 | € 740,36 |
| Unit Price without VAT: | € 1,66000 |
|---|---|
| Unit Price with VAT: | € 2,00860 |