885012207050 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: € 0,02029
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,02480
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,03378
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,03132
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,02559
Datasheet

Parametric Equivalent


KEMET
In Stock: 6 100
Unit Price: € 0,44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,03922
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,04885
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,04548
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,04220
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,57000
Datasheet
0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207050

DigiKey Part Number
732-7663-2-ND - Tape & Reel (TR)
732-7663-1-ND - Cut Tape (CT)
732-7663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207050
Description
CAP CER 0.68UF 16V X7R 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805B684K160CTWalsin Technology Corporation01292-0805B684K160CTTR-ND€ 0,02029Parametric Equivalent
C0805C684K4REC7210KEMET0C0805C684K4REC7210-ND€ 0,02480Parametric Equivalent
C0805C684K4RECAUTOKEMET0C0805C684K4RECAUTO-ND€ 0,03378Parametric Equivalent
C0805C684K4RECAUTO7210KEMET0C0805C684K4RECAUTO7210-ND€ 0,03132Parametric Equivalent
C0805C684K4RECTUKEMET0399-C0805C684K4RECTUTR-ND€ 0,02559Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,08700€ 0,87
50€ 0,06180€ 3,09
100€ 0,05410€ 5,41
500€ 0,04090€ 20,45
1 000€ 0,03686€ 36,86
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03036€ 91,08
6 000€ 0,02805€ 168,30
9 000€ 0,02689€ 242,01
15 000€ 0,02560€ 384,00
21 000€ 0,02485€ 521,85
30 000€ 0,02413€ 723,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18150