


885012206121 | |
|---|---|
DigiKey Part Number | 732-885012206121TR-ND - Tape & Reel (TR) 732-885012206121CT-ND - Cut Tape (CT) 732-885012206121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206121 |
Description | CAP CER 0.33UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206121 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603B334K500CT | Walsin Technology Corporation | 18 900 | 1292-0603B334K500CT-ND | € 0,14000 | Parametric Equivalent |
| GMC10X7R334K50NT | Cal-Chip Electronics, Inc. | 1 815 | 4713-GMC10X7R334K50NTCT-ND | € 0,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11600 | € 1,16 |
| 50 | € 0,08300 | € 4,15 |
| 100 | € 0,07300 | € 7,30 |
| 500 | € 0,05616 | € 28,08 |
| 1 000 | € 0,05098 | € 50,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04320 | € 172,80 |
| 8 000 | € 0,04032 | € 322,56 |
| 12 000 | € 0,03887 | € 466,44 |
| 20 000 | € 0,03727 | € 745,40 |
| 28 000 | € 0,03634 | € 1 017,52 |
| 40 000 | € 0,03544 | € 1 417,60 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |

