


885012205084 | |
|---|---|
DigiKey Part Number | 732-12234-2-ND - Tape & Reel (TR) 732-12234-1-ND - Cut Tape (CT) 732-12234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205084 |
Description | CAP CER 4700PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205084 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402KRX7R0BB472 | YAGEO | 10 845 | 13-CC0402KRX7R0BB472CT-ND | € 0,08000 | Parametric Equivalent |
| GCM155R72A472KA37D | Murata Electronics | 380 276 | 490-4765-1-ND | € 0,08000 | Parametric Equivalent |
| GMC04X7R472K100NT | Cal-Chip Electronics, Inc. | 9 985 | 4713-GMC04X7R472K100NTCT-ND | € 0,08000 | Parametric Equivalent |
| HMK105B7472KV-F | Taiyo Yuden | 24 089 | 587-4993-1-ND | € 0,19000 | Parametric Equivalent |
| HMK105B7472KVHFE | Taiyo Yuden | 18 573 | 587-HMK105B7472KVHFECT-ND | € 0,15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03200 | € 0,32 |
| 50 | € 0,02180 | € 1,09 |
| 100 | € 0,01860 | € 1,86 |
| 500 | € 0,01336 | € 6,68 |
| 1 000 | € 0,01174 | € 11,74 |
| 2 500 | € 0,01004 | € 25,10 |
| 5 000 | € 0,00903 | € 45,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00819 | € 81,90 |
| 20 000 | € 0,00751 | € 150,20 |
| 30 000 | € 0,00716 | € 214,80 |
| 50 000 | € 0,00678 | € 339,00 |
| 70 000 | € 0,00656 | € 459,20 |
| 100 000 | € 0,00635 | € 635,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |
