
885012104006 | |
|---|---|
DigiKey Part Number | 732-885012104006TR-ND - Tape & Reel (TR) 732-885012104006CT-ND - Cut Tape (CT) 732-885012104006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012104006 |
Description | CAP CER 0.22UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012104006 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08800 | € 0,88 |
| 50 | € 0,06260 | € 3,13 |
| 100 | € 0,05460 | € 5,46 |
| 500 | € 0,04140 | € 20,70 |
| 1 000 | € 0,03731 | € 37,31 |
| 2 500 | € 0,03302 | € 82,55 |
| 5 000 | € 0,03044 | € 152,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,02725 | € 408,75 |
| 30 000 | € 0,02569 | € 770,70 |
| 45 000 | € 0,02491 | € 1 120,95 |
| 75 000 | € 0,02405 | € 1 803,75 |
| 105 000 | € 0,02354 | € 2 471,70 |
| 150 000 | € 0,02305 | € 3 457,50 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |
