0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012104002

DigiKey Part Number
732-885012104002TR-ND - Tape & Reel (TR)
732-885012104002CT-ND - Cut Tape (CT)
732-885012104002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012104002
Description
CAP CER 0.1UF 10V X5R 0201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012104002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 946
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01600€ 0,16
50€ 0,01080€ 0,54
100€ 0,00910€ 0,91
500€ 0,00630€ 3,15
1 000€ 0,00546€ 5,46
2 500€ 0,00457€ 11,43
5 000€ 0,00404€ 20,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00338€ 50,70
30 000€ 0,00306€ 91,80
45 000€ 0,00290€ 130,50
75 000€ 0,00272€ 204,00
105 000€ 0,00262€ 275,10
150 000€ 0,00252€ 378,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680