


885012007080 | |
|---|---|
DigiKey Part Number | 732-12226-2-ND - Tape & Reel (TR) 732-12226-1-ND - Cut Tape (CT) 732-12226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007080 |
Description | CAP CER 47PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05600 | € 0,56 |
| 50 | € 0,03900 | € 1,95 |
| 100 | € 0,03380 | € 3,38 |
| 500 | € 0,02504 | € 12,52 |
| 1 000 | € 0,02233 | € 22,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01830 | € 73,20 |
| 8 000 | € 0,01680 | € 134,40 |
| 12 000 | € 0,01605 | € 192,60 |
| 20 000 | € 0,01523 | € 304,60 |
| 28 000 | € 0,01474 | € 412,72 |
| 40 000 | € 0,01428 | € 571,20 |
| 48 000 | € 0,01406 | € 674,88 |
| 96 000 | € 0,01331 | € 1 277,76 |
| 100 000 | € 0,01327 | € 1 327,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |
