
870055673001 | |
|---|---|
DigiKey Part Number | 732-6367-1-ND - Cut Tape (CT) 732-6367-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870055673001 |
Description | CAP ALUM POLY 10UF 20% 35V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 870055673001 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Type Polymer | Lead Spacing 0.098" (2.50mm) |
Capacitance 10 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 50 | € 0,55080 | € 27,54 |
| 100 | € 0,47930 | € 47,93 |
| 250 | € 0,42580 | € 106,45 |
| 500 | € 0,37310 | € 186,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,35526 | € 532,89 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,78650 |

