


865080545011 | |
|---|---|
DigiKey Part Number | 732-8510-2-ND - Tape & Reel (TR) 732-8510-1-ND - Cut Tape (CT) 732-8510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080545011 |
Description | CAP ALUM 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080545011 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 172.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 265 mA @ 100 kHz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V680MCL1GS | Nichicon | 631 | 493-6429-1-ND | € 0,50000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 50 | € 0,25100 | € 12,55 |
| 100 | € 0,21760 | € 21,76 |
| 250 | € 0,19360 | € 48,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,16197 | € 145,77 |
| 1 800 | € 0,15301 | € 275,42 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |
