


865080243008 | |
|---|---|
DigiKey Part Number | 732-8491-2-ND - Tape & Reel (TR) 732-8491-1-ND - Cut Tape (CT) 732-8491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080243008 |
Description | CAP ALUM 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080243008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 162.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 490 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1A151MCL1GS | Nichicon | 3 | 493-3902-1-ND | € 0,51000 | Direct |
| UUD1A151MCL1GS | Nichicon | 4 150 | 493-2249-1-ND | € 0,47000 | Direct |
| EEE-FP1A151AP | Panasonic Industry | 2 464 | PCE4522CT-ND | € 0,55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 50 | € 0,22100 | € 11,05 |
| 100 | € 0,19210 | € 19,21 |
| 250 | € 0,17084 | € 42,71 |
| 500 | € 0,14958 | € 74,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14193 | € 141,93 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |

