


860241378003 | |
|---|---|
DigiKey Part Number | 732-9302-1-ND - Cut Tape (CT) 732-9302-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860241378003 |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860241378003 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 278.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 557 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXG401ETD220MK20S | Chemi-Con | 1 000 | 565-4867-1-ND | € 0,45532 | Parametric Equivalent |
| UCA2G220MHD1TO | Nichicon | 461 | 493-13269-1-ND | € 1,31000 | Parametric Equivalent |
| UCS2G220MHD | Nichicon | 15 992 | 493-5875-ND | € 1,27000 | Parametric Equivalent |
| UCS2G220MHD1TO | Nichicon | 1 388 | 493-13289-1-ND | € 1,56000 | Parametric Equivalent |
| UCYW6220MHD1TO | Nichicon | 930 | 493-13348-1-ND | € 1,58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,54000 | € 1,54 |
| 50 | € 1,30880 | € 65,44 |
| 100 | € 1,13970 | € 113,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 1,01307 | € 303,92 |
| 600 | € 0,88560 | € 531,36 |
| 1 500 | € 0,84480 | € 1 267,20 |
| Unit Price without VAT: | € 1,54000 |
|---|---|
| Unit Price with VAT: | € 1,86340 |
