


860160572003 | |
|---|---|
DigiKey Part Number | 732-9541-1-ND - Cut Tape (CT) 732-9541-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160572003 |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160572003 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 84.24 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 162 mA @ 100 kHz |
Part Status Active | Impedance 1.9 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EY1H220MP20511ERU | Chinsan (Elite) | 1 026 | 4191-EY1H220MP20511ERUCT-ND | € 0,17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 50 | € 0,10700 | € 5,35 |
| 100 | € 0,09350 | € 9,35 |
| 250 | € 0,08244 | € 20,61 |
| 500 | € 0,07224 | € 36,12 |
| 1 000 | € 0,06884 | € 68,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06884 | € 137,68 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |
