


860010778020 | |
|---|---|
DigiKey Part Number | 732-8777-1-ND - Cut Tape (CT) 732-8777-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010778020 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010778020 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 968 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.33584 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1J471MHD1TO | Nichicon | 2 043 | 493-11032-1-ND | € 1,05000 | Direct |
| UKW1J471MHD1TO | Nichicon | 499 | 493-10737-1-ND | € 1,33000 | Direct |
| UVR1J471MHD1TO | Nichicon | 2 399 | 493-12803-1-ND | € 0,95000 | Direct |
| 63PK470MEFC12.5X20 | Rubycon | 838 | 1189-63PK470MEFC12.5X20-ND | € 1,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,01000 | € 1,01 |
| 50 | € 0,85840 | € 42,92 |
| 100 | € 0,74880 | € 74,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 0,66547 | € 199,64 |
| 600 | € 0,58133 | € 348,80 |
| 1 500 | € 0,55413 | € 831,20 |
| Unit Price without VAT: | € 1,01000 |
|---|---|
| Unit Price with VAT: | € 1,22210 |
