


830055663 | |
|---|---|
DigiKey Part Number | 1923-830055663TR-ND - Tape & Reel (TR) 1923-830055663CT-ND - Cut Tape (CT) 1923-830055663DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830055663 |
Description | WE-XTAL QUARTZ CRYSTAL 8.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830055663 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,66100 | € 6,61 |
| 50 | € 0,61780 | € 30,89 |
| 100 | € 0,54650 | € 54,65 |
| 500 | € 0,51758 | € 258,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,43090 | € 430,90 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,90750 |










