


830032817 | |
|---|---|
DigiKey Part Number | 1923-830032817TR-ND - Tape & Reel (TR) 1923-830032817CT-ND - Cut Tape (CT) 1923-830032817DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830032817 |
Description | WE-XTAL QUARTZ CRYSTAL 24.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830032817 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL032817 | IQD Frequency Products | 252 | 1923-LFXTAL032817CT-ND | € 0,83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,66700 | € 6,67 |
| 50 | € 0,62280 | € 31,14 |
| 100 | € 0,55090 | € 55,09 |
| 500 | € 0,52174 | € 260,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,47825 | € 478,25 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,90750 |