
782963851 | |
|---|---|
DigiKey Part Number | 732-782963851TR-ND - Tape & Reel (TR) 732-782963851CT-ND - Cut Tape (CT) 732-782963851DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782963851 |
Description | FERRITE BEAD 850 OHM 1806 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 850 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 1.5A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782963851 Models |
Category | Current Rating (Max) 1.5A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 100mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 1806 (4516 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.071" (1.80mm) |
Impedance @ Frequency 850 Ohms @ 100 MHz | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74279244 | Würth Elektronik | 8 669 | 732-1637-1-ND | € 0,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 50 | € 0,19540 | € 9,77 |
| 100 | € 0,18500 | € 18,50 |
| 500 | € 0,17648 | € 88,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,16877 | € 337,54 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |


