


74479325207222 | |
|---|---|
DigiKey Part Number | 732-74479325207222TR-ND - Tape & Reel (TR) 732-74479325207222CT-ND - Cut Tape (CT) 732-74479325207222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479325207222 |
Description | FIXED IND 2.2UH 4A 60 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 4 A 60mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 39MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 50 | € 0,21680 | € 10,84 |
| 100 | € 0,18930 | € 18,93 |
| 500 | € 0,16868 | € 84,34 |
| 1 000 | € 0,15147 | € 151,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14541 | € 436,23 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |