



744778122 | |
|---|---|
DigiKey Part Number | 732-13527-2-ND - Tape & Reel (TR) 732-13527-1-ND - Cut Tape (CT) 732-13527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744778122 |
Description | FIXED IND 22UH 1.38A 190 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.38 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744778122 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 190mOhm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 1.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,13000 | € 2,13 |
| 10 | € 1,90400 | € 19,04 |
| 50 | € 1,76780 | € 88,39 |
| 100 | € 1,69980 | € 169,98 |
| 500 | € 1,63180 | € 815,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,40573 | € 1 405,73 |
| Unit Price without VAT: | € 2,13000 |
|---|---|
| Unit Price with VAT: | € 2,57730 |