470 µH Shielded Drum Core, Wirewound Inductor 640 mA 770mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µH Shielded Drum Core, Wirewound Inductor 640 mA 770mOhm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74477124

DigiKey Part Number
732-4018-2-ND - Tape & Reel (TR)
732-4018-1-ND - Cut Tape (CT)
732-4018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74477124
Description
FIXED IND 470UH 640MA 770 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 640 mA 770mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74477124 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
770mOhm Max
Series
Frequency - Self Resonant
2.6MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.236" (6.00mm)
Current - Saturation (Isat)
800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 803
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,94000€ 1,94
10€ 1,86100€ 18,61
50€ 1,68000€ 84,00
100€ 1,50690€ 150,69
250€ 1,37928€ 344,82
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,12802€ 564,01
1 000€ 0,96280€ 962,80
Manufacturers Standard Package
Unit Price without VAT:€ 1,94000
Unit Price with VAT:€ 2,34740