WE-PD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-PD Series
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744771220

DigiKey Part Number
732-4025-2-ND - Tape & Reel (TR)
732-4025-1-ND - Cut Tape (CT)
732-4025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744771220
Description
FIXED IND 220UH 960MA 400MOHM SM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 960 mA 400mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744771220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3.8MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 046
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,95000€ 1,95
10€ 1,87600€ 18,76
50€ 1,69380€ 84,69
100€ 1,51920€ 151,92
250€ 1,39056€ 347,64
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,07738€ 538,69
1 000€ 0,91958€ 919,58
Manufacturers Standard Package
Unit Price without VAT:€ 1,95000
Unit Price with VAT:€ 2,35950