470 µH Shielded Inductor 860 mA 610mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µH Shielded Inductor 860 mA 610mOhm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

7447706471

DigiKey Part Number
732-7447706471TR-ND - Tape & Reel (TR)
732-7447706471CT-ND - Cut Tape (CT)
732-7447706471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447706471
Description
FIXED IND 470UH 860MA 610 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µH Shielded Inductor 860 mA 610mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447706471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
610mOhm Max
Series
Frequency - Self Resonant
2.3MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current - Saturation (Isat)
1.15A
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 418
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,06000€ 1,06
10€ 0,97400€ 9,74
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,92298€ 461,49
Manufacturers Standard Package
Unit Price without VAT:€ 1,06000
Unit Price with VAT:€ 1,28260