22 µH Unshielded Drum Core, Wirewound Inductor 3.5 A 47mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Unshielded Drum Core, Wirewound Inductor 3.5 A 47mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74458122

DigiKey Part Number
732-74458122TR-ND - Tape & Reel (TR)
732-74458122CT-ND - Cut Tape (CT)
732-74458122DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74458122
Description
FIXED IND 22UH 3.5A 47 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 3.5 A 47mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74458122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
47mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
13MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.730" L x 0.600" W (18.54mm x 15.24mm)
Current Rating (Amps)
Height - Seated (Max)
0.280" (7.11mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P0250.223NLTPulse Electronics2 230553-1512-1-ND€ 1,23000Direct
P0250.223NLPulse Electronics4553-2822-ND€ 0,74960Similar
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,07000€ 2,07
10€ 1,97900€ 19,79
50€ 1,78140€ 89,07
100€ 1,64970€ 164,97
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300€ 1,58250€ 474,75
600€ 1,45163€ 870,98
Manufacturers Standard Package
Unit Price without VAT:€ 2,07000
Unit Price with VAT:€ 2,50470