



74437346082 | |
|---|---|
DigiKey Part Number | 732-3378-2-ND - Tape & Reel (TR) 732-3378-1-ND - Cut Tape (CT) 732-3378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437346082 |
Description | FIXED IND 8.2UH 3.25A 68 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 3.25 A 68mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437346082 Models |
Category | Current - Saturation (Isat) 10.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 68mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 17MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM0703-8R2-R | Eaton - Electronics Division | 1 635 | 283-HCM0703-8R2-RCT-ND | € 1,02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,91000 | € 1,91 |
| 10 | € 1,87300 | € 18,73 |
| 50 | € 1,72860 | € 86,43 |
| 100 | € 1,58420 | € 158,42 |
| 500 | € 1,51282 | € 756,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,17797 | € 1 177,97 |
| 2 000 | € 1,04198 | € 2 083,96 |
| Unit Price without VAT: | € 1,91000 |
|---|---|
| Unit Price with VAT: | € 2,31110 |




