


74279391 | |
|---|---|
DigiKey Part Number | 732-13791-2-ND - Tape & Reel (TR) 732-13791-1-ND - Cut Tape (CT) 732-13791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279391 |
Description | FERRITE BEAD 91 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 17A 0.9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 91 Ohms @ 100 MHz | |
Current Rating (Max) | 17A | |
DC Resistance (DCR) (Max) | 0.9mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.122" (3.10mm) | |
Size / Dimension | 0.335" L x 0.118" W (8.50mm x 3.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,68900 | € 6,89 |
| 50 | € 0,63600 | € 31,80 |
| 100 | € 0,58260 | € 58,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,49818 | € 249,09 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,89540 |
