



742792037 | |
|---|---|
DigiKey Part Number | 732-1619-2-ND - Tape & Reel (TR) 732-1619-1-ND - Cut Tape (CT) 732-1619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792037 |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 2A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 50 | € 0,18060 | € 9,03 |
| 100 | € 0,16580 | € 16,58 |
| 500 | € 0,15806 | € 79,03 |
| 1 000 | € 0,15201 | € 152,01 |
| 2 000 | € 0,14424 | € 288,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11038 | € 441,52 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |











