Connector Header Surface Mount 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61032021121

DigiKey Part Number
732-61032021121TR-ND - Tape & Reel (TR)
732-61032021121CT-ND - Cut Tape (CT)
732-61032021121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61032021121
Description
CONN HEADER SMD 20POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
61032021121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.236" (6.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Positions
Features
Pick and Place
Number of Rows
2
Operating Temperature
-40°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Unshrouded
Voltage Rating
250V
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 379
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,68000€ 2,68
10€ 2,27300€ 22,73
25€ 1,89360€ 47,34
50€ 1,57820€ 78,91
100€ 1,44340€ 144,34
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300€ 1,30373€ 391,12
Manufacturers Standard Package
Unit Price without VAT:€ 2,68000
Unit Price with VAT:€ 3,24280