
418121270805 | |
|---|---|
DigiKey Part Number | 732-418121270805TR-ND - Tape & Reel (TR) 732-418121270805CT-ND - Cut Tape (CT) 732-418121270805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 418121270805 |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 418121270805 Models |
Category | Contact Finish Gold |
Manufacturer Würth Elektronik | Height Above Board 0.170" (4.33mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 5 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA46), Nylon 4/6 |
Voltage Rating 24VDC | Length 0.537" (13.64mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,70000 | € 1,70 |
| 10 | € 1,58500 | € 15,85 |
| 100 | € 1,45640 | € 145,64 |
| 250 | € 1,32788 | € 331,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 1,19501 | € 956,01 |
| Unit Price without VAT: | € 1,70000 |
|---|---|
| Unit Price with VAT: | € 2,05700 |