
156120YS75000 | |
|---|---|
DigiKey Part Number | 732-5034-2-ND - Tape & Reel (TR) 732-5034-1-ND - Cut Tape (CT) 732-5034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 156120YS75000 |
Description | LED YL CLR 1206 SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 156120YS75000 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 592nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.40mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 50 | € 0,15600 | € 7,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12749 | € 254,98 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |


