




VW0934AB007G | |
|---|---|
DigiKey Part Number | 1670-VW0934AB007G-ND |
Manufacturer | |
Manufacturer Product Number | VW0934AB007G |
Description | VIBRATION ERM MTR 9K RPM 1.4G |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Vibration, ERM (Haptic) 11500 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 3VDC | |
RPM | 11500 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.354" Dia (9.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Pressure Contact | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |