
Y505110K0000J0L | |
|---|---|
DigiKey Part Number | Y5051-10KA-ND |
Manufacturer | |
Manufacturer Product Number | Y505110K0000J0L |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Chassis Mount Trimmer Potentiometer Metal Foil 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±5% | |
Temperature Coefficient | ±10ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Metal Foil | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.325" x 0.195" Face (8.26mm x 4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 65,09000 | € 65,09 |
| 10 | € 48,05100 | € 480,51 |
| 25 | € 43,45200 | € 1 086,30 |
| 50 | € 40,57600 | € 2 028,80 |
| 100 | € 38,13320 | € 3 813,32 |
| Unit Price without VAT: | € 65,09000 |
|---|---|
| Unit Price with VAT: | € 78,75890 |