10 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y402310K0000T0R

DigiKey Part Number
Y4023-10KBTR-ND - Tape & Reel (TR)
Y4023-10KBCT-ND - Cut Tape (CT)
Y4023-10KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y402310K0000T0R
Description
RES SMD 10K OHM 0.01% 0.3W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y402310K0000T0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 23,29000€ 23,29
10€ 16,61100€ 166,11
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25€ 14,80600€ 370,15
50€ 13,67680€ 683,84
75€ 13,09707€ 982,28
125€ 12,44096€ 1 555,12
175€ 12,05006€ 2 108,76
250€ 11,66804€ 2 917,01
Manufacturers Standard Package
Unit Price without VAT:€ 23,29000
Unit Price with VAT:€ 28,18090