Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y4023100R000Q9W | |
|---|---|
DigiKey Part Number | Y4023100R000Q9W-ND |
Manufacturer | |
Manufacturer Product Number | Y4023100R000Q9W |
Description | RES SMD 100 OHM 0.02% 0.3W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y4023100R000Q9W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y4023100R000Q0R | VPG Foil Resistors | 0 | Y4023-100ATR-ND | € 11,28150 | Parametric Equivalent |
| Y4023100R000Q0W | VPG Foil Resistors | 0 | Y4023100R000Q0W-ND | € 11,28150 | Parametric Equivalent |
| Y4023100R000Q9R | VPG Foil Resistors | 0 | Y4023100R000Q9R-ND | € 6,88684 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 11,51760 | € 1 151,76 |
| Unit Price without VAT: | € 11,51760 |
|---|---|
| Unit Price with VAT: | € 13,93630 |
