
Y40225K00000T9R | |
|---|---|
DigiKey Part Number | 804-Y40225K00000T9RTR-ND - Tape & Reel (TR) 804-Y40225K00000T9RCT-ND - Cut Tape (CT) 804-Y40225K00000T9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y40225K00000T9R |
Description | RES SMD 5K OHM 0.01% 1/5W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y40225K00000T9R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y40225K00000T0R | VPG Foil Resistors | 205 | Y4022-5.0KBCT-ND | € 23,57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,68000 | € 15,68 |
| 10 | € 11,04900 | € 110,49 |
| 25 | € 9,79600 | € 244,90 |
| 50 | € 9,01160 | € 450,58 |
| 100 | € 8,34560 | € 834,56 |
| 250 | € 8,02312 | € 2 005,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 6,37425 | € 15 935,62 |
| Unit Price without VAT: | € 15,68000 |
|---|---|
| Unit Price with VAT: | € 18,97280 |