Y4022500R000T0R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: € 12,10880
Datasheet
500 Ohms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y4022500R000T0R

DigiKey Part Number
Y4022500R000T0R-ND
Manufacturer
Manufacturer Product Number
Y4022500R000T0R
Description
FRSM0805 500R00 TCR0.2 0.01% B T
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
500 Ohms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y4022500R000T0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Strip
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y4022500R000T9RVPG Foil Resistors0Y4022500R000T9R-ND€ 12,10880Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
100€ 12,10880€ 1 210,88
Manufacturers Standard Package
Unit Price without VAT:€ 12,10880
Unit Price with VAT:€ 14,65165