
Y1624350R000T9R | |
|---|---|
DigiKey Part Number | Y1624-350TR-ND - Tape & Reel (TR) Y1624-350CT-ND - Cut Tape (CT) Y1624-350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y1624350R000T9R |
Description | RES SMD 350 OHM 0.01% 1/5W 0805 |
Customer Reference | |
Detailed Description | 350 Ohms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1624350R000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,58000 | € 26,58 |
| 10 | € 19,03600 | € 190,36 |
| 25 | € 16,99800 | € 424,95 |
| 50 | € 15,72300 | € 786,15 |
| 100 | € 14,63990 | € 1 463,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 13,72005 | € 2 744,01 |
| Unit Price without VAT: | € 26,58000 |
|---|---|
| Unit Price with VAT: | € 32,16180 |