
Y14860R00010F9R | |
|---|---|
DigiKey Part Number | 804-Y14860R00010F9RTR-ND - Tape & Reel (TR) 804-Y14860R00010F9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14860R00010F9R |
Description | CSM5930A 0R0001 1.0% S T 130800 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 mOhms ±1% 15W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.299" W (15.00mm x 7.60mm) |
Tolerance | Height - Seated (Max) 0.102" (2.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,21000 | € 3,21 |
| 10 | € 2,16400 | € 21,64 |
| 25 | € 1,87840 | € 46,96 |
| 50 | € 1,69980 | € 84,99 |
| 100 | € 1,54810 | € 154,81 |
| 250 | € 1,38176 | € 345,44 |
| 500 | € 1,27772 | € 638,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,18933 | € 1 189,33 |
| 2 000 | € 1,11426 | € 2 228,52 |
| 3 000 | € 1,07571 | € 3 227,13 |
| 5 000 | € 1,03210 | € 5 160,50 |
| 7 000 | € 1,00662 | € 7 046,34 |
| Unit Price without VAT: | € 3,21000 |
|---|---|
| Unit Price with VAT: | € 3,88410 |