
Y00505R00000M0L | |
|---|---|
DigiKey Part Number | Y00505R00000M0L-ND |
Manufacturer | |
Manufacturer Product Number | Y00505R00000M0L |
Description | TRIMMER 5 OHM 0.5W WIRE LEADS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms 0.5W, 1/2W Wire Leads Panel Mount Trimmer Potentiometer Metal Foil 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±20ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Metal Foil | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | Rectangular - 0.400" x 0.300" Face (10.16mm x 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 64,01000 | € 1 600,25 |
| Unit Price without VAT: | € 64,01000 |
|---|---|
| Unit Price with VAT: | € 77,45210 |