
FNPYR0050B | |
|---|---|
DigiKey Part Number | FNPYR0050B-ND |
Manufacturer | |
Manufacturer Product Number | FNPYR0050B |
Description | RES SHUNT 0.005 OHM 0.1% 500W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±0.1% 500W Shunt, Battery Specialized Resistor Metal Foil ±2.5ppm/°C Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Foil | |
Resistance | 5 mOhms | |
Tolerance | ±0.1% | |
Power (Watts) | 500W | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 496,51000 | € 496,51 |
| Unit Price without VAT: | € 496,51000 |
|---|---|
| Unit Price with VAT: | € 600,77710 |
