



VFTH12N06S40K | |
|---|---|
DigiKey Part Number | VFTH12N06S40K-ND |
Manufacturer | |
Manufacturer Product Number | VFTH12N06S40K |
Description | LED MOD VENTOFLEX WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module VentoFlex White, Neutral Square |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 662lm |
Manufacturer Visual Communications Company - VCC | Voltage - Forward (Vf) (Typ) 48V |
Series | Lumens/Watt @ Current - Test 115 lm/W |
Packaging Bulk | CRI (Color Rendering Index) 90 |
Part Status Obsolete | Viewing Angle 140° |
Type LED Module | Size / Dimension 304.80mm L x 304.80mm W |
Color White, Neutral | Lens Type Flat |
CCT (K) 4000K | Base Product Number |
Configuration Square |