
MT-SMT12-0524-SG | |
|---|---|
DigiKey Part Number | 28-MT-SMT12-0524-SGTR-ND - Tape & Reel (TR) 28-MT-SMT12-0524-SGCT-ND - Cut Tape (CT) 28-MT-SMT12-0524-SGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT-SMT12-0524-SG |
Description | MAGNETIC TRANSDUCER SMT 12.6MM 5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 45mA 2.4kHz 85dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer Visual Communications Company - VCC | Sound Pressure Level (SPL) 85dB @ 5V, 10cm |
Series | Current - Supply 45mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Ratings Medical |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 5 V | Termination Solder Pads |
Voltage Range 4 ~ 7V | Size / Dimension 0.496" L x 0.496" W (12.60mm x 12.60mm) |
Frequency 2.4kHz | Height - Seated (Max) 0.402" (10.20mm) |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,73000 | € 1,73 |
| 10 | € 1,35000 | € 13,50 |
| 25 | € 1,22800 | € 30,70 |
| 50 | € 1,14440 | € 57,22 |
| 100 | € 1,06730 | € 106,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,92540 | € 231,35 |
| 500 | € 0,86006 | € 430,03 |
| 750 | € 0,82448 | € 618,36 |
| 1 250 | € 0,78222 | € 977,77 |
| 1 750 | € 0,75586 | € 1 322,75 |
| 2 500 | € 0,72911 | € 1 822,78 |
| Unit Price without VAT: | € 1,73000 |
|---|---|
| Unit Price with VAT: | € 2,09330 |
