LED Panel Indicator Red Clear 120V 9.5mA Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1116-R120-CW

DigiKey Part Number
1116-R120-CW-ND
Manufacturer
Manufacturer Product Number
1116-R120-CW
Description
LED PNL IND RED CLR 18.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Clear 120V 9.5mA Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
White
Lens Transparency
Clear
Ratings
AC
Voltage
120V
Current
9.5mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.69" (17.46mm)
Lens Size
18.50mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 18,74000€ 18,74
25€ 13,88200€ 347,05
100€ 12,69550€ 1 269,55
500€ 11,73482€ 5 867,41
Manufacturers Standard Package
Unit Price without VAT:€ 18,74000
Unit Price with VAT:€ 22,67540