
1090C3-28V | |
|---|---|
DigiKey Part Number | 1090C3-28V-ND |
Manufacturer | |
Manufacturer Product Number | 1090C3-28V |
Description | INCAN PNL IND AMBER WIRE LEADS |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Amber 28V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1090C3-28V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Lamp Color | Amber | |
Lens Color | Amber | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 28V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,10000 | € 8,10 |
| 10 | € 5,72900 | € 57,29 |
| 100 | € 4,56600 | € 456,60 |
| 500 | € 4,38840 | € 2 194,20 |
| 1 000 | € 4,25889 | € 4 258,89 |
| 2 000 | € 4,21287 | € 8 425,74 |
| Unit Price without VAT: | € 8,10000 |
|---|---|
| Unit Price with VAT: | € 9,80100 |

