



MMB02070C3902FB200 | |
|---|---|
DigiKey Part Number | 749-1939-2-ND - Tape & Reel (TR) 749-1939-1-ND - Cut Tape (CT) 749-1939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C3902FB200 |
Description | RES SMD 39K OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C3902FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,11200 | € 1,12 |
| 25 | € 0,10480 | € 2,62 |
| 50 | € 0,09880 | € 4,94 |
| 100 | € 0,09330 | € 9,33 |
| 250 | € 0,08664 | € 21,66 |
| 500 | € 0,08208 | € 41,04 |
| 1 000 | € 0,07793 | € 77,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07938 | € 158,76 |
| 4 000 | € 0,07421 | € 296,84 |
| 6 000 | € 0,07295 | € 437,70 |
| 10 000 | € 0,07163 | € 716,30 |
| 14 000 | € 0,07026 | € 983,64 |
| 20 000 | € 0,06891 | € 1 378,20 |
| 24 000 | € 0,06825 | € 1 638,00 |
| 48 000 | € 0,06594 | € 3 165,12 |
| 50 000 | € 0,06584 | € 3 292,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |