



MMB02070C3303FB200 | |
|---|---|
DigiKey Part Number | MMB-330KBTR-ND - Tape & Reel (TR) MMB-330KBCT-ND - Cut Tape (CT) MMB-330KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C3303FB200 |
Description | RES SMD 330K OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C3303FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,11800 | € 1,18 |
| 25 | € 0,10960 | € 2,74 |
| 50 | € 0,10320 | € 5,16 |
| 100 | € 0,09760 | € 9,76 |
| 250 | € 0,09064 | € 22,66 |
| 500 | € 0,08588 | € 42,94 |
| 1 000 | € 0,08153 | € 81,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07761 | € 155,22 |
| 4 000 | € 0,07410 | € 296,40 |
| 6 000 | € 0,07222 | € 433,32 |
| 10 000 | € 0,07004 | € 700,40 |
| 14 000 | € 0,06870 | € 961,80 |
| 20 000 | € 0,06738 | € 1 347,60 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |