100 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C1003FB000

DigiKey Part Number
749-MMA02040C1003FB000TR-ND - Tape & Reel (TR)
749-MMA02040C1003FB000CT-ND - Cut Tape (CT)
749-MMA02040C1003FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C1003FB000
Description
RES 100K OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C1003FB000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040C1003FB300Vishay22 749MMA-100KACT-ND€ 0,08000Parametric Equivalent
MMA02040D1003FB300Vishay3 030749-MMA02040D1003FB300CT-ND€ 0,31000Parametric Equivalent
In-Stock: 1 144
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,08800€ 0,88
25€ 0,07440€ 1,86
50€ 0,06560€ 3,28
100€ 0,05800€ 5,80
250€ 0,04968€ 12,42
500€ 0,04444€ 22,22
1 000€ 0,04000€ 40,00
5 000€ 0,03208€ 160,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02949€ 294,90
20 000€ 0,02729€ 545,80
30 000€ 0,02616€ 784,80
50 000€ 0,02488€ 1 244,00
70 000€ 0,02412€ 1 688,40
100 000€ 0,02337€ 2 337,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,16940