1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU1206FF01500P100

DigiKey Part Number
MFU12061.50TR-ND - Tape & Reel (TR)
MFU12061.50CT-ND - Cut Tape (CT)
MFU12061.50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU1206FF01500P100
Description
FUSE BOARD MOUNT 1.5A 63VDC 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU1206FF01500P100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.0059
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm)
Current Rating (Amps)
DC Cold Resistance
0.105 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
046601.5NRLittelfuse Inc.1 249F1462CT-ND€ 1,06000Direct
3413.0117.22SCHURTER Inc.3 865486-1679-1-ND€ 0,86000Direct
TR/3216FF1.5-REaton - Electronics Division19 789283-2543-1-ND€ 1,18000Direct
In-Stock: 868
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,76000€ 0,76
5€ 0,63000€ 3,15
10€ 0,58200€ 5,82
50€ 0,48300€ 24,15
100€ 0,44580€ 44,58
250€ 0,40072€ 100,18
500€ 0,36956€ 184,78
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,34071€ 340,71
2 000€ 0,31398€ 627,96
3 000€ 0,29925€ 897,75
5 000€ 0,28160€ 1 408,00
7 000€ 0,27049€ 1 893,43
10 000€ 0,25914€ 2 591,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,76000
Unit Price with VAT:€ 0,91960