
MFU0402FF01000E500 | |
|---|---|
DigiKey Part Number | 749-MFU0402FF01000E500TR-ND - Tape & Reel (TR) 749-MFU0402FF01000E500CT-ND - Cut Tape (CT) 749-MFU0402FF01000E500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0402FF01000E500 |
Description | FUSE BOARD MOUNT 1A 32VDC 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0402FF01000E500 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0028 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.040" L x 0.020" W x 0.013" H (1.00mm x 0.50mm x 0.32mm) |
Current Rating (Amps) | DC Cold Resistance 0.14 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFU0402FF01000E100 | Vishay | 1 308 | MFU04021.00CT-ND | € 0,37000 | Direct |
| 0435001.KR | Littelfuse Inc. | 8 106 | F1444CT-ND | € 1,54000 | Direct |
| F0402E1R00FSTR | KYOCERA AVX | 13 490 | 478-2855-1-ND | € 0,38000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 5 | € 0,27200 | € 1,36 |
| 10 | € 0,25100 | € 2,51 |
| 50 | € 0,20800 | € 10,40 |
| 100 | € 0,19200 | € 19,20 |
| 250 | € 0,17260 | € 43,15 |
| 500 | € 0,15924 | € 79,62 |
| 1 000 | € 0,14685 | € 146,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12152 | € 607,60 |
| 10 000 | € 0,11191 | € 1 119,10 |
| 15 000 | € 0,10661 | € 1 599,15 |
| 25 000 | € 0,10025 | € 2 506,25 |
| 35 000 | € 0,09763 | € 3 417,05 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |