1 kOhms ±0.5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU0805PD1001DP500

DigiKey Part Number
749-1537-2-ND - Tape & Reel (TR)
749-1537-1-ND - Cut Tape (CT)
749-1537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU0805PD1001DP500
Description
RES 1K OHM 0.5% 2/5W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU0805PD1001DP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.62mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 869
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,16100€ 1,61
25€ 0,14880€ 3,72
50€ 0,14080€ 7,04
100€ 0,13300€ 13,30
250€ 0,12360€ 30,90
500€ 0,11720€ 58,60
1 000€ 0,11138€ 111,38
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,10005€ 500,25
10 000€ 0,09604€ 960,40
15 000€ 0,09393€ 1 408,95
25 000€ 0,09147€ 2 286,75
35 000€ 0,08999€ 3 149,65
50 000€ 0,08851€ 4 425,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24200