
MCU08050D2002BP100 | |
|---|---|
DigiKey Part Number | 749-1739-2-ND - Tape & Reel (TR) 749-1739-1-ND - Cut Tape (CT) 749-1739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050D2002BP100 |
Description | RES 20K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D2002BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,33800 | € 3,38 |
| 25 | € 0,31360 | € 7,84 |
| 50 | € 0,29620 | € 14,81 |
| 100 | € 0,28000 | € 28,00 |
| 250 | € 0,26072 | € 65,18 |
| 500 | € 0,24768 | € 123,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,23592 | € 235,92 |
| 2 000 | € 0,22541 | € 450,82 |
| 3 000 | € 0,21980 | € 659,40 |
| 5 000 | € 0,21328 | € 1 066,40 |
| 7 000 | € 0,20931 | € 1 465,17 |
| 10 000 | € 0,20535 | € 2 053,50 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,49610 |