150 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D1500BP500

DigiKey Part Number
749-MCU08050D1500BP500TR-ND - Tape & Reel (TR)
749-MCU08050D1500BP500CT-ND - Cut Tape (CT)
749-MCU08050D1500BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU08050D1500BP500
Description
RES 150 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D1500BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB151VPanasonic Industry19 459P150DACT-ND€ 0,09000Direct
RG2012P-151-B-T5Susumu3 096RG20P150BCT-ND€ 0,09000Direct
RT0805BRD07150RLYAGEO7 817YAG1785CT-ND€ 0,09000Direct
AT0805BRD07150RLYAGEO2 860YAG4148CT-ND€ 0,30000Upgrade
PAT0805E1500BST1Vishay Dale Thin Film967PAT150BCT-ND€ 0,73000Upgrade
In-Stock: 4 850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,18200€ 1,82
25€ 0,16840€ 4,21
50€ 0,15900€ 7,95
100€ 0,15020€ 15,02
250€ 0,13964€ 34,91
500€ 0,13242€ 66,21
1 000€ 0,12587€ 125,87
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,11317€ 565,85
10 000€ 0,10870€ 1 087,00
15 000€ 0,10633€ 1 594,95
25 000€ 0,10359€ 2 589,75
35 000€ 0,10192€ 3 567,20
50 000€ 0,10027€ 5 013,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25410